Siemens 3TG10010BB4 technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Depth | 60mm |
| Length | 62mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 25°C |
| Number of Poles | 4 |
| Series | 3TG1 |
| Termination | Screw |
| Throw Configuration | 4P |
| Voltage Rating | 400V |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3TG10010BB4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
