Siemens 3TG10100AL2 technical specifications.
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 4A |
| Depth | 60mm |
| Length | 62mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 4 |
| Series | 3TG1 |
| Termination | Screw |
| Voltage Rating | 400V |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3TG10100AL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.