
The 3TG10100BB4 is a 4-pole pneumatic relay with a voltage rating of 400V and a contact current rating of 20A. It operates within a temperature range of -25°C to 55°C and has a termination type of screw. The relay measures 60mm in depth, 62mm in length, and 36mm in width.
Siemens 3TG10100BB4 technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Depth | 60mm |
| Length | 62mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 4 |
| Series | 3TG1 |
| Termination | Screw |
| Throw Configuration | 4P |
| Voltage Rating | 400V |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3TG10100BB4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.