Electromechanical Relay 3PST-NO/SPST-NC 110/120VAC DIN Rail
Siemens 3TH20310AK6 technical specifications.
| Package/Case | 120 |
| Coil Voltage (AC) | 110.12kV |
| Contact Current Rating | 10A |
| Control Voltage | 120V |
| Depth | 63mm |
| Length | 48mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 220V |
| Series | 3TH2 |
| Termination | Screw |
| Throw Configuration | SPST, 3PST |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3TH20310AK6 to view detailed technical specifications.
No datasheet is available for this part.