
Siemens 10 (dc) A, 6 (ac) A 24 V dc, 600 V ac 108mm 132 x 90 x 108 mm 132mm 3TK2851-1AJ20 +60C -25C 2NO/NC
Checking distributor stock and pricing after the page loads.
Siemens 3TK2851-1AJ20 technical specifications.
| Package/Case | 600 |
| Depth | 108mm |
| Length | 132mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Series | 3TK28 |
| Termination | Screw |
| Width | 90mm |
| RoHS | Compliant |
No datasheet is available for this part.