Siemens 3TX70041LB00 technical specifications.
| Contact Type | 1 change-over |
| Depth | 84mm |
| Length | 80mm |
| Max Input Current | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3TX70041LB00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.