Siemens 3TX70043PB54 technical specifications.
| Depth | 84mm |
| Input Type | DC |
| Series | 3TX7 |
| Switching Current | 1.5A |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3TX70043PB54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.