Electromechanical Relay 15A DPDT Plug-In Relay
Siemens 3TX7114-5LH13 technical specifications.
| Type | Plug-In Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 15A |
| Termination Style | Socket Pin |
| Number of Terminals | 8 |
| Maximum AC Switching Voltage | 240V |
| Mounting | Plug-In |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Siemens 3TX7114-5LH13 to view detailed technical specifications.
No datasheet is available for this part.