Siemens 3UG46141BR20 technical specifications.
| Contact Type | 2 change-overs |
| Height | 110mm |
| Length | 91mm |
| Max Supply Voltage (AC) | 160V |
| Min Supply Voltage (AC) | 690V |
| Operating Supply Voltage | 690V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3UG46141BR20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
