Siemens 3UG46171CR20 technical specifications.
| Contact Type | 2x SPDT-CO |
| Height | 110mm |
| Length | 86mm |
| Operating Supply Voltage | 690V |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 3UG46171CR20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.