Siemens 3UG4633-1AL30 technical specifications.
| Height | 92mm |
| Length | 91mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 275V |
| Power Consumption | 2W |
| Reach SVHC Compliant | No |
| Width | 23mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3UG4633-1AL30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
