Siemens 3UG4641-1CS20 technical specifications.
| Contact Type | SPDT-CO |
| Height | 110mm |
| Length | 86mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 690V |
| Width | 22.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 3UG4641-1CS20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
