Siemens 4AM3442-5AT10-0FA0 technical specifications.
| Package/Case | 100 |
| Height | 97mm |
| Length | 86mm |
| Width | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 4AM3442-5AT10-0FA0 to view detailed technical specifications.
No datasheet is available for this part.