
The 4AM4342-4TN00-0EA0 is a DIN rail mount power supply with a 315 case design. It operates within a frequency range of 50 to 60Hz and is capable of withstanding temperatures up to 40°C. The power supply has a single output and weighs 4.5kg. Its dimensions are 0.107m in width, 0.111m in length, and 0.12m in depth, with a height of 111mm.
Siemens 4AM4342-4TN00-0EA0 technical specifications.
| Package/Case | 315 |
| Depth | 0.12m |
| Height | 111mm |
| Length | 0.111m |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Weight | 4.5kg |
| Width | 0.107m |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 4AM4342-4TN00-0EA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.