Siemens 4AV2102-2EB00-0A technical specifications.
| Current - Output 1 | 1A |
| Depth | 136mm |
| Length | 111mm |
| Max Input Voltage | 243.8V |
| Min Input Voltage | 103.5V |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | Panel |
| Output Current | 1A |
| Voltage - Output 1 | 24V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 4AV2102-2EB00-0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.