
This phototransistor-output optocoupler includes a base connection for flexible transistor biasing. It provides 5000 VRMS isolation test voltage and less than 0.5 pF input-output coupling capacitance. The device interfaces with common logic families. Typical applications include AC mains detection, reed relay driving, and switch mode power supply feedback.
Sign in to ask questions about the Siemens 4N35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Siemens 4N35 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Siemens 4N35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.