Switch, station; 2 pushbtn, Mom.; FORWARD REVERSE; 2NO; Mtl base/cvr; UL CSA NEMA1
Checking distributor stock and pricing after the page loads.
| Actuator Type | Pushbutton |
| Approvals | UL, CSA, NEMA |
| Body Material | Steel |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |