The Siemens 52C159S is a stainless steel enclosure with a surface mount design, rated for operation between -35°C and 70°C. It has two positions and meets IP10 ratings. The enclosure measures 73mm in depth, 88mm in length, and 114mm in width. It is approved for use in UL, CSA, and NEMA environments.
Siemens 52C159S technical specifications.
| Approvals | UL, CSA, NEMA |
| Depth | 73mm |
| Length | 88mm |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Ratings | IP10 |
| Termination | Screw |
| Width | 114mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 52C159S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.