Indicator Red 120V xfmr Drives 6V type 755 Lamp Plastic Lens 30 mm 52PL
Checking distributor stock and pricing after the page loads.
Siemens 52PL4G2 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Lens Color | Red |
| Mount | Panel |
| Ratings | IP10 |
| Series | 52 |
| Termination | Screw |
| Voltage Rating | 120V |
| RoHS | Not Compliant |