
Indicator; Red; 120V xfmr drives 6V single LED lamp; plastic lens; 30 mm
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Lens Color | Red |
| Mount | Panel |
| Ratings | IP10 |
| Series | 52 |
| Termination | Screw |
| Voltage Rating | 120V |
| RoHS | Not Compliant |