Indicator; Red; 480V xfmr drives 6V type 755 lamp; plastic lens; 30 mm
Checking distributor stock and pricing after the page loads.
Siemens 52PL4J2 technical specifications.
| Approvals | UL, CSA |
| Lens Color | Red |
| Mount | Panel |
| Ratings | IP10 |
| Series | 52 |
| Termination | Screw |
| Voltage Rating | 480V |
| RoHS | Not Compliant |