The 5SJ4216-7HG41 is a SENTRON series miniature circuit breaker designed for circuit protection in industrial and infrastructure applications. It is a 2-pole device with a 16A rated current and a Type C tripping characteristic, compliant with UL 489 standards for 240V AC and 60V DC operation. It features a 14kA short-circuit breaking capacity and can be mounted on a standard DIN rail.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Siemens 5SJ4216-7HG41 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Poles | 2 |
| Rated Current | 16A |
| Tripping Characteristic | C |
| Rated AC Operating Voltage | 240V |
| Short-Circuit Breaking Capacity | 14kA |
| Tightening Torque | 3.5N·m |
| Mechanical Service Life | 10000Cycles |
| Height | 121mm |
| Standard | UL 489 |
| Standard | CSA C22.2 No. 5-02 |
| RoHS | Compliant since 10/01/2006 |
Download the complete datasheet for Siemens 5SJ4216-7HG41 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.