Shunt release 110-415 V AC, for miniature circuit breaker
Siemens 5ST3030 technical specifications.
| Type | Shunt Release |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Siemens 5ST3030 to view detailed technical specifications.
No datasheet is available for this part.