Circuit Breaker Miniature 2Pole 10A 480VAC
Checking distributor stock and pricing after the page loads.
Siemens 5SX2210-7 technical specifications.
| Current Rating | 10A |
| Number of Poles | 2 |
| Voltage Rating (AC) | 480V |
| RoHS | Not Compliant |
No datasheet is available for this part.