
Siemens 5SY6116-6 Mini Circuit Breaker, UL 1077, 1-Pole, 16 Amps, 277VAC, B Trip Curve, 6 kA
Siemens 5SY61166 technical specifications.
| Current Rating | 16A |
| Depth | 76.4mm |
| Length | 89.8mm |
| Series | 5SY6 |
| Voltage Rating | 400V |
| Width | 17.6mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 5SY61166 to view detailed technical specifications.
No datasheet is available for this part.