
Switched-mode power supply 24 VDC, 6EP1333-1LB00, Siemens
Siemens 6EP13331LB00 technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 5A |
| Depth | 125mm |
| Efficiency | 86% |
| Height | 125mm |
| Length | 125mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 93V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Nominal Input Voltage (AC) | 240V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 24V |
| Weight | 0.5kg |
| Width | 52mm |
| RoHS | Compliant |
No datasheet is available for this part.
