
Siemens SIMATIC S7-1200 PLC CPU Pulse Output, Ethernet, Profinet Networking HMI SIMATIC Controllers Interface
Siemens 6AG1211-1AD30-5XB0 technical specifications.
| Depth | 75mm |
| Length | 100mm |
| Manufacturer Series | SIMATIC S7-1200 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of I/Os | 12 |
| Output Current | 500mA |
| Output Type | Pulse |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6AG1211-1AD30-5XB0 to view detailed technical specifications.
No datasheet is available for this part.