The 6AG1211-1HD30-2XB0 is a 12-channel relay module designed for DIN rail mounting. It features an output current of 2A and operates within a temperature range of -25°C to 70°C. This module is part of the SIMATIC S7-1200 series from Siemens, a well-established manufacturer in the field of industrial automation.
Checking distributor stock and pricing after the page loads.
| Depth | 75mm |
| Length | 100mm |
| Manufacturer Series | SIMATIC S7-1200 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of I/Os | 12 |
| Output Current | 2A |
| Output Type | RELAY |
| Width | 90mm |
| RoHS | Compliant |