
The Siemens 6AG1211-1HD30-5XB0 is a 12-channel relay module designed for DIN rail mounting. It features a maximum operating temperature range of -25°C to 55°C and an output current of 2A. The module is part of the SIMATIC S7-1200 series and measures 75mm in depth, 100mm in length, and 90mm in width.
Checking distributor stock and pricing after the page loads.
| Depth | 75mm |
| Length | 100mm |
| Manufacturer Series | SIMATIC S7-1200 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of I/Os | 12 |
| Output Current | 2A |
| Output Type | RELAY |
| Width | 90mm |
| RoHS | Compliant |