
The Siemens SIMATIC S7-1200 series module features 16 I/O channels and a DIN rail mount design. It operates within a temperature range of 0 to 55°C and provides an output current of up to 2A. The module measures 75mm in depth, 90mm in length, and 100mm in width.
Checking distributor stock and pricing after the page loads.
| Depth | 75mm |
| Length | 90mm |
| Manufacturer Series | SIMATIC S7-1200 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of I/Os | 16 |
| Output Current | 2A |
| Width | 100mm |
| RoHS | Compliant |
