Siemens SIMATIC S7-1200 PLC CPU, Digital Output, Ethernet, Profinet Networking HMI SIMATIC Controllers Interface
Siemens 6AG12141AE305XB0 technical specifications.
| Depth | 75mm |
| Length | 110mm |
| Manufacturer Series | SIMATIC S7-1200 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of I/Os | 26 |
| Output Current | 500mA |
| Output Type | Digital |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6AG12141AE305XB0 to view detailed technical specifications.
No datasheet is available for this part.