The SIMATIC HMI KTP700 Basic is a 2nd generation operator panel designed for simple visualization tasks. It features a 7-inch TFT widescreen display with 65,536 colors and integrated PROFINET interface. The device supports both touch screen and tactile key operation with 8 programmable function keys. It is designed with an IP65 protection rating on the front, making it suitable for harsh industrial environments, and allows for configuration via WinCC Basic V13 or STEP 7 Basic V13 (TIA Portal).
Checking distributor stock and pricing after the page loads.
Siemens 6AV2123-2GB03-0AX0 technical specifications.
| Display Type | TFT widescreen display, LED backlighting |
| Screen Diagonal | 7inch |
| Display Width | 154.1mm |
| Display Height | 85.9mm |
| Resolution | 800 x 480pixels |
| Number of Colors | 65536 |
| Supply Voltage | 24V DC |
| Power Consumption | 5.5W |
| Flash Memory | 10MB |
| Function Keys | 8keys |
| Interfaces | 1 x RJ45 PROFINET, 1 x USB 2.0 |
| Operating Temperature Max | 50°C |
| Ip Rating | IP65 (Front), IP20 (Rear) |
| Ce Mark | Yes |
| Culus | Yes |