The SIMATIC HMI KTP900 Basic is a 9-inch widescreen TFT display featuring a resolution of 800 x 480 pixels and 65,536 colors. It supports combined key and touch operation and is equipped with a PROFINET interface for industrial communication. The device is configurable via WinCC Basic V13 or STEP 7 Basic V13 and includes open-source software.
Checking distributor stock and pricing after the page loads.
| Screen Diagonal | 9Inch |
| Display Resolution | 800 x 480Pixels |
| Interface Type | PROFINET |
| Display Colors | 65536Colors |
| Net Weight | 3.049lb |
| RoHS | Compliant since 03/25/2014 |
| REACH | Lead CAS-No. 7439-92-1 > 0.1 % (w/w) |
| WEEE | Take-Back Obligation |