The SIMATIC HMI KTP400 Basic is a 4.3-inch widescreen touch panel with a color display and four tactile function keys. Designed for HMI tasks of limited complexity, it features a high-resolution TFT display with 65,536 colors and a dimmable LED backlight. The device supports PROFINET communication via an RJ45 interface and includes a USB host port for connecting external devices like a keyboard or mouse. Configuration is performed using WinCC Basic V13 or higher in the TIA Portal. It is robustly designed with an IP65-rated front for industrial environments.
Checking distributor stock and pricing after the page loads.
| Display Screen Diagonal | 4.3in |
| Resolution | 480 x 272pixels |
| Number of Colors | 65536 |
| Rated Supply Voltage | 24V DC |
| User Memory | 10MB |
| Number of Function Keys | 4 |
| Interfaces | 1 x RJ45 PROFINET/Ethernet, 1 x USB 2.0 |
| IP Protection (front) | IP65 |
| Weight | 0.458kg |
| Dimensions (W x H x D) | 141 x 116 x 33mm |
| Ce Mark | Compliant |
| Culus | Compliant |
| Rcm | Compliant |
| Kc Approval | Compliant |
| RoHS | Compliant since 2014-03-19 |