SIMATIC HMI TP700 Comfort is a touch-operated panel designed for complex HMI tasks. It features a 7-inch widescreen TFT display with 16 million colors and is equipped with PROFINET and PROFIBUS interfaces. The device supports touch input, has integrated high-end functionality, and features a dimmable LED backlight. It is designed for use in industrial environments with an IP65 rated front side.
Checking distributor stock and pricing after the page loads.
Siemens 6AV2124-0GC01-0AX0 technical specifications.
| Display Size | 7.0inch |
| Resolution | 800 x 480pixels |
| Supply Voltage | 24V DC |
| User Memory | 12Mbyte |
| Number of Interfaces | 2 x PROFINET (Ethernet), 1 x PROFIBUS/MPI |
| Operating Temperature Min/Max | 0 / 50°C |
| Ip Rating | IP65 (front), IP20 (rear) |
| Approvals | CE, cULus, RCM, KC |
No datasheet is available for this part.