The SIMATIC HMI TP900 Comfort is a high-performance HMI panel featuring a 9-inch widescreen TFT display with 16 million colors. It supports touch operation and includes integrated PROFINET and MPI/PROFIBUS DP interfaces. The device runs on Windows CE 6.0 and has 12 MB of configuration memory, designed for advanced HMI applications in industrial environments.
Siemens 6AV2124-0JC01-0AX0 technical specifications.
| Screen Diagonal | 9inch |
| Display Type | TFT |
| Number of Colors | 16,777,216 |
| Configuration Memory | 12MB |
| Supply Voltage | 24V DC |
| Power Consumption | 18W |
| Operating System | Windows CE 6.0 |
| Front Protection Class | IP65 |
| Height | 190mm |
| Width | 274mm |
| Weight | 5.6lbs |
| Standards | CE, cULus, RCM, KC |
Download the complete datasheet for Siemens 6AV2124-0JC01-0AX0 to view detailed technical specifications.
No datasheet is available for this part.