Siemens 6AV2132-0KA00-0AA0 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Ratings | IP20 |
| Series | LOGO!7 |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6AV2132-0KA00-0AA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
