Siemens 6AV6640-0CA11-0AX1 technical specifications.
| Package/Case | 200 |
| Depth | 45mm |
| Display Type | LCD |
| Interface | RS-485 |
| Length | 212mm |
| Manufacturer Series | TP 177 |
| Max Operating Temperature | 40°C |
| Memory Size | 256KB |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 24V |
| Ratings | IP65, IP20 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Width | 156mm |
| RoHS | Not Compliant |
Download the complete datasheet for Siemens 6AV6640-0CA11-0AX1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
