Siemens Backlit STN HMI Terminal, Membrane Keyboard, 4.5 in Display, 1 port, 24 V dc Supply, 186 x 150 x 38.5 mm
Siemens 6AV66410BA110AX1 technical specifications.
| Depth | 38.5mm |
| Length | 186mm |
| Manufacturer Series | 70 Series |
| Number of Ports | 1 |
| Operating Supply Voltage | 24V |
| Ratings | IP20 |
| Resolution (height) | 64pixel |
| Resolution (width) | 160pixel |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6AV66410BA110AX1 to view detailed technical specifications.
No datasheet is available for this part.