PLC display extension Siemens TP 177A 6AV6642-0AA11-0AX1 320 x 2
Siemens 6AV6642-0AA11-0AX1 technical specifications.
| Interface | RS-422, RS-485 |
| Length | 212mm |
| Memory Size | 512KB |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Width | 156mm |
| RoHS | Not Compliant |
No datasheet is available for this part.