Siemens 6AV6642-0BD01-3AX0 technical specifications.
| Depth | 54.2mm |
| Length | 116mm |
| Manufacturer Series | 170 Series |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| Ratings | IP20 |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6AV6642-0BD01-3AX0 to view detailed technical specifications.
No datasheet is available for this part.