Siemens 5.7 in TFT Touch-Screen HMI Display, Colour, 320 x 240pixels, 156 x 212 x 50 mm
Siemens 6AV6643-0AA01-1AX0 technical specifications.
| Depth | 50mm |
| Length | 156mm |
| Manufacturer Series | 270 Series |
| Number of Ports | 4 |
| Operating Supply Voltage | 24V |
| Ratings | IP20 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Width | 212mm |
| RoHS | Compliant |
No datasheet is available for this part.