
Siemens Backlit TFT HMI Terminal, Membrane Keyboard, 6 in Display, 4 port, 24 V dc Supply, 204 x 308 x 63 mm
Siemens 6AV6643-0BA01-1AX0 technical specifications.
| Package/Case | 204 |
| Depth | 63mm |
| Length | 204mm |
| Manufacturer Series | 270 Series |
| Number of Ports | 4 |
| Operating Supply Voltage | 24V |
| Ratings | IP20 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Width | 308mm |
| RoHS | Compliant |
No datasheet is available for this part.
