
This 10.4inch LCD display features a resolution of 640x480 pixels and operates at a supply voltage of 24V. It is designed for panel mount installation and meets IP20 and IP65 ratings for environmental protection. The display is suitable for use in temperatures ranging from 0 to 40°C.
Siemens 6AV6647-0AF11-3AX0 technical specifications.
| Density | 32KB |
| Depth | 60mm |
| Display Type | LCD |
| Length | 335mm |
| Manufacturer Series | KTP 1000 |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Supply Voltage | 24V |
| Port Type | ETHERNET |
| Ratings | IP20, IP65 |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Size | 10.4inch |
| Width | 275mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6AV6647-0AF11-3AX0 to view detailed technical specifications.
No datasheet is available for this part.
