
This 15inch LCD display features a resolution of 1024x768 pixels and operates within a temperature range of 0-40°C. It is designed for panel mounting and is powered by a 24V supply voltage. The display meets IP20 and IP65 ratings for environmental protection.
Siemens 6AV6647-0AG11-3AX0 technical specifications.
| Density | 32KB |
| Depth | 60mm |
| Display Type | LCD |
| Length | 400mm |
| Manufacturer Series | TP 1500 |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Supply Voltage | 24V |
| Ratings | IP20, IP65 |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| Size | 15inch |
| Width | 310mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6AV6647-0AG11-3AX0 to view detailed technical specifications.
No datasheet is available for this part.
