
The 6AV6647-0AJ11-3AX0 is a 24V Ethernet port with a resolution of 480x272 pixels. It operates within a temperature range of 0°C to 50°C and meets IP20 and IP65 ratings. This component is part of the KP 400 series from Siemens and has a size of 4inch.
Siemens 6AV6647-0AJ11-3AX0 technical specifications.
| Density | 1MB |
| Depth | 33mm |
| Length | 162mm |
| Manufacturer Series | KP 400 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 24V |
| Port Type | ETHERNET |
| Ratings | IP20, IP65 |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Size | 4inch |
| Width | 189mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6AV6647-0AJ11-3AX0 to view detailed technical specifications.
No datasheet is available for this part.