
Siemens 5.7 in STN LCD Touch-Screen HMI Display, Blue, 320 x 240pixels, 212 x 156 x 45 mm
Siemens 6AV66500DA010AA0 technical specifications.
| Depth | 45mm |
| Display Type | LCD |
| Length | 212mm |
| Manufacturer Series | TP 177 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 24V |
| Ratings | IP20 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Width | 156mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6AV66500DA010AA0 to view detailed technical specifications.
No datasheet is available for this part.
