
S7-1200+KTP700 BASIC STARTERKIT, CPU 1212C AC/DC/RLY, HMI KTP700, STEP7 BASIC
Siemens 6AV6651-7DA01-3AA4 technical specifications.
| Depth | 116mm |
| Interface | RS-232, RS-485 |
| Manufacturer Series | S7-1200 |
| Mount | DIN Rail |
| Ratings | IP20 |
| Series | SIMATIC S7-1200 |
| Width | 141mm |
| RoHS | Compliant |
No datasheet is available for this part.
