
Checking distributor stock and pricing after the page loads.
Siemens 6DR2100-5 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Series | SIPART DR21 |
| Size | 144mm |
| RoHS | Compliant |
No datasheet is available for this part.
