The LOGO! 7 is a surface mount Ethernet module with 8 inputs and 4 outputs, operating within a 24V supply voltage and 300mA output current. It has a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. The module measures 55mm in depth, 72mm in length, and 90mm in width, and is part of the LOGO! 7 series from Siemens.
Siemens 6ED1052-1CC01-0BA7 technical specifications.
| Package/Case | Module |
| Depth | 55mm |
| Length | 72mm |
| Manufacturer Series | LOGO! 7 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount, DIN Rail |
| Network Type | ETHERNET |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 24V |
| Output Current | 300mA |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Siemens 6ED1052-1CC01-0BA7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.